Arrow Electronic Components Online
MIC5330OFYMLTR|MICROCHP|simage
MIC5330OFYMLTR|MICROCHP|limage
Reguladores Lineales

MIC5330-OFYML-TR

LDO Regulator Pos 1.5V2.9V 0.3A/0.3A 8-Pin DFN EP T/R

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.5|2.9
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.075@100mA|0.1@150mA|0.2@300mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.5%(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.15
  • Junction to Ambient
    90°C/W
  • Special Features
    Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8

Documentación y Recursos

Hojas de datos
Recursos de diseño