Convertidores DC a DC y Módulos Reguladores de Conmutación
MI-J2Y-IY
Module DC-DC 28VIN 1-OUT 3.3V 10A 9-Pin
VicorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
3.3
Output Current (A)
10
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.5%V
Line Regulation
0.5%V
Efficiency (%)
90(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Product Weight (g)
109
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
57.9
Package Length
61
PCB changed
9
Pin Count
9

