Arrow Electronic Components Online
MENB1010A2403F01|SLPOWER|simage
MENB1010A2403F01|SLPOWER|limage
Adaptadores incorporados externos

MENB1010A2403F01

Plug-In Adapter Single-OUT 24V 0.5A 12W Medical

SL Power / Advanced Energy
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.5
  • Output Power (W)
    12
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    60(Max)@264VAC
  • Maximum Input Current (A)
    0.27@100VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    60(Min)@230VAC
  • Input Connector Type
    IEC 320 C14
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.49
  • Power Indicator
    No
  • Ripple and Noise
    240mV(Max)
  • Protection
    Overload|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Mounting
    Desktop
  • Package Height
    32.3
  • Package Width
    47
  • Package Length
    84

Documentación y Recursos

Hojas de datos
Recursos de diseño