Conectores de borde de tarjeta
MEC8-120-02-LM-DV-A-K
Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD Tray
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2.3/Contact
Maximum Voltage Rating
180VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
23.8
Product Depth (mm)
8.8
Product Height (mm)
8.65
Mounting
Surface Mount

