Arrow Electronic Components Online
MAX15301AA02+CJK|ADI|limage
MAX15301AA02+CJK|ADI|simage
Dev Kit

MAX15301AA02+CJK

Controller 4.5V to 14V 32-Pin TQFN EP Tube

Analog Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    50
  • Maximum Power Dissipation (mW)
    2758
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño