Arrow Electronic Components Online
M8351304F16N|GLENAIR|simage
M8351304F16N|GLENAIR|limage
Conectores D-subminiatura

M83513/04-F16N

Conn Micro-D SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port

Glenair
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    M83513/04-F16N
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Electroless Nickel
  • Shell Size
    F
  • Less Contact
    No
  • Product Length (mm)
    37.72
  • Product Depth (mm)
    10.9
  • Product Height (mm)
    7.87
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Panel Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño