Conectores D-subminiatura
M83513/03-F16N
Conn Micro-D PIN 37 POS 0.635mm Crimp ST Panel Mount 37 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Plating
Electroless Nickel
Product Length (mm)
37.47
Product Depth (mm)
7.56
Product Height (mm)
10.31
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper

