Arrow Electronic Components Online
LY2DC12|OMRON|simage
LY2DC12|OMRON|limage
전력 릴레이

LY2-DC12

Power Relay 12VDC 10A DPDT(28x21.5x36)mm Socket

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    75
  • Coil Resistance (Ohm)
    160
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    125
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    25
  • Release Time (ms)
    25
  • Mechanical Life (Operations)
    100000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    40
  • Product Length (mm)
    28
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    36
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño