Arrow Electronic Components Online
LYETSFAABA351Z|AMSOSRAM|simage
LYETSFAABA351Z|AMSOSRAM|limage
LEDs

LY ETSF-AABA-35-1-Z

LED Uni-Color Yellow 597nm 4-Pin PLCC T/R

ams OSRAM
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    InGaAIP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    6.1lm
  • Intensity
    2240mcd(Max)
  • Dominant Wavelength (nm)
    590
  • Peak Wavelength (nm)
    597
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    70
  • Test Current (mA)
    50
  • Maximum Forward Voltage (V)
    2.65
  • Reverse Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max) - 0.1
  • Package Width
    3.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño