Arrow Electronic Components Online
LM5574MT/NOPB|TI|simage
LM5574MT/NOPB|TI|limage
Convertidores DC a DC y Chips Reguladores de Conmutación

LM5574MT/NOPB

Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.225V 0.5A 16-Pin TSSOP Tube

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    50 to 500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.225(Min)
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    75
  • Operating Supply Voltage Range (V)
    6 to 75
  • Typical Switch Current (A)
    0.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño