Arrow Electronic Components Online
LM317LMX/NOPB|TI|simage
LM317LMX/NOPB|TI|limage
Reguladores Lineales

LM317LMX/NOPB

Standard Regulator Pos 1.2V to 37V 0.1A Automotive 8-Pin SOIC T/R

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%
  • Maximum Junction Ambient Thermal Resistance
    165°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño