Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.39
Maximum Saturation Current (A)
0.56
Maximum DC Resistance (Ohm)
1.105
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
8M
Case Size
1007
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Maximum Product Depth (mm)
2
Maximum Product Height (mm)
2

