Arrow Electronic Components Online
L1303590001400005|LUMILEDS|simage
L1303590001400005|LUMILEDS|limage
LEDs

L130-3590001400005

LED Uni-Color White 3500K 2-Pin T/R

Lumileds
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    22lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    120
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.3
  • Reverse Voltage (V)
    -5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    3500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    1.4
  • Package Length
    2.9
  • PCB changed
    2
  • Pin Count
    2
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño