Arrow Electronic Components Online
KPSE00F2016PWF0|ITT|simage
KPSE00F2016PWF0|ITT|limage
Conectores circular

KPSE00F2016PWF0

Conn Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

ITT Cannon
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    W
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-16
  • Wire Size (AWG)
    16-20
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Conductive Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    22
  • Maximum Voltage Rating
    1275VDC|1000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    59.54
  • Product Depth (mm)
    36.91
  • Product Height (mm)
    36.91

Documentación y Recursos

Hojas de datos
Recursos de diseño