Puentes Rectificadores
KBU1006-G
Diode Rectifier Bridge Single 600V 10A 4-Pin Case KBU Box
Comchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8541.10.00.70
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
10
Peak RMS Reverse Voltage (V)
420
Peak Non-Repetitive Forward Surge Current (A)
240
Maximum Forward Voltage (V)
1@5A
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
19.8(Max)
Package Width
7(Max)
Package Length
23.7(Max)
PCB changed
4
Supplier Package
Case KBU
Pin Count
4

