Arrow Electronic Components Online
JT07RE2214PA|AMPHENOL|simage
JT07RE2214PA|AMPHENOL|limage
Conectores circular

JT07RE-22-14PA

Conn Circular PIN 14 POS Crimp ST Jam Nut 14 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    14
  • Number of Terminals
    14
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-14
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Cadmium
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    57.91
  • Product Length (mm)
    25.67
  • Product Depth (mm)
    54.35
  • Product Height (mm)
    54.35

Documentación y Recursos

Hojas de datos
Recursos de diseño