Arrow Electronic Components Online
JANTX1N943B1|MICROCHP|simage
JANTX1N943B1|MICROCHP|limage
Zeners

JANTX1N943B-1

Zener Diode Single 11.7V 5% 30Ohm 500mW 2-Pin DO-7 Bag

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Temperature Compensated
  • Configuration
    Single
  • Typical Zener Voltage (V)
    11.7
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    47
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    7.5
  • Maximum Reverse Leakage Current (uA)
    15
  • Maximum Zener Impedance (Ohm)
    30
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Test Temperature Range (°C)
    -55 to 150
  • Typical Voltage Temperature Coefficient
    0.002%/°C
  • Packaging
    Bag
  • Diameter
    2.72(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-7
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño