Arrow Electronic Components Online
JANTX1N41181|MICROCHP|simage
JANTX1N41181|MICROCHP|limage
Zeners

JANTX1N4118-1

Zener Diode Single 27V 5% 150Ohm 500mW 2-Pin DO-35 Bag

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    27
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    0.25
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Maximum Regulator Current (mA)
    14
  • Maximum Zener Impedance (Ohm)
    150
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Maximum Noise Density (uV/rtHz)
    40
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.09%/°C(Max)
  • Packaging
    Bag
  • Diameter
    2.29(Max) mm
  • Mounting
    Through Hole
  • Package Length
    5.08(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño