Arrow Electronic Components Online
IQD063N15NM5SCATMA1|INFINEON|simage
IQD063N15NM5SCATMA1|INFINEON|limage
MOSFETs

IQD063N15NM5SCATMA1

Trans MOSFET N-CH 150V 14.4A 8-Pin WHSON EP T/R

Infineon Technologies AG
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    14.4
  • Maximum Drain-Source Resistance (mOhm)
    6.32@10V
  • Typical Gate Charge @ Vgs (nC)
    48@10V
  • Typical Gate Charge @ 10V (nC)
    48
  • Typical Input Capacitance @ Vds (pF)
    3600@75V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    5
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    0.7(Max)
  • Package Width
    6
  • Package Length
    5
  • PCB changed
    8
  • Supplier Package
    WHSON EP
  • Pin Count
    8
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño