Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
INA205AIPW
SVHC
Yes
Automotive
Yes
PPAP
No
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
No
Typical CMRR (dB)
100
Typical PSRR (dB)
112.04
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Maximum Propagation Delay Time (ns)
3000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
18
Maximum Input Offset Voltage (mV)
2.5@12V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
18
Typical Voltage Gain (dB)
40
Typical Voltage Gain Range (dB)
<40
Maximum Input Bias Current (uA)
16@12V
Maximum Quiescent Current (mA)
2.2@12V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

