Arrow Electronic Components Online
IHLE5050FHER220M51|VISHAY|simage
IHLE5050FHER220M51|VISHAY|limage
Montajes superficiales de inductores

IHLE5050FHER220M51

Inductor Power Shielded Wirewound 22uH 20% 100KHz 9A 0.03349Ohm DCR 5050 T/R Automotive AEC-Q200

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    9(Typ)
  • Maximum Saturation Current (A)
    6.3(Typ)
  • Maximum DC Resistance (Ohm)
    0.03349
  • Minimum Self Resonant Frequency (Hz)
    6.6M(Typ)
  • Number of Terminals
    4
  • Case Size
    5050
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14.22
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.84
  • Maximum Product Height (mm)
    6.8

Documentación y Recursos

Hojas de datos
Recursos de diseño