Arrow Electronic Components Online
HSDSPZSPZ1221|AMPHENOLRF|simage
HSDSPZSPZ1221|AMPHENOLRF|limage
Montajes de cables coaxiales

HSDSPZSPZ12-21

Cable Assembly Coaxial 3m HSD Connector to HSD Connector M-M Bag

Amphenol RF
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    HSD Connector
  • Connector Type B
    HSD Connector
  • Cable Length (m)
    3
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold Over Nickel Over Copper
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño