Condensadores de polímero de aluminio
HHXE160ARA820MF61G
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 2000h 135°C T/R Automotive AEC-Q200
CHEMI-CONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
82uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Standard
IR (mA)
0.95
IL (uA)
13.12@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8

