Arrow Electronic Components Online
HE484A+G|SLPOWER|simage
HE484A+G|SLPOWER|originalImage
Fuentes de alimentación AC a DC

HE48-4-A+G

AC/DC Power Supply Single-OUT 48V 4A 288W Case E

SL Power / Advanced Energy
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    4
  • Output Power (W)
    288
  • Typical AC Input Voltage (V)
    100|120|240|215|230
  • Line Regulation
    0.05%
  • Load Regulation
    0.05%
  • Input Frequency (Hz)
    47 to 63
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    88.9
  • Package Width
    123.95
  • Package Length
    425.45
  • Supplier Package
    Case E

Documentación y Recursos

Hojas de datos
Recursos de diseño