Arrow Electronic Components Online
HE2ANSAC240V|PANASONI|simage
HE2ANSAC240V|PANASONI|limage
Power Relays

HE2AN-S-AC240V

Power Relay 240VAC 25A DPST-NO(51mm 34mm 52.8mm)

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPST-NO
  • Contact Form
    2 Form A
  • AC Coil Voltage (V)
    240
  • Coil Current (mA)
    10.8
  • Maximum Pick-Up Voltage
    140VAC
  • Minimum Dropout Voltage
    36VAC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    25
  • Maximum Switching Power
    6.925kVA
  • Operate Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Termination Style
    Screw Terminal
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    120
  • Product Length (mm)
    51
  • Product Depth (mm)
    34
  • Product Height (mm)
    52.8
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño