Montajes superficiales de inductores
HCMA0503-R20-R
Inductor Power Shielded Wirewound 0.2uH/0.13uH 20% 100KHz Powdered Iron 22.2A 0.00231Ohm DCR T/R Automotive AEC-Q200
EatonEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Powdered Iron
Inductance (H)
0.2u(OCL)/0.13u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
22.2
Maximum Saturation Current (A)
21
Maximum DC Resistance (Ohm)
0.00231
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.5
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
3