Arrow Electronic Components Online
HBG240P60A|MEANWELL|simage
HBG240P60A|MEANWELL|limage
Suministros de energía LED

HBG-240P-60A

AC/DC LED Power Supply 240W Single 5-Pin

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    36 to 60
  • Maximum Output Current (mA)
    4000
  • Output Power (W)
    240
  • Input Voltage Range
    90VAC to 305VAC|127VDC to 431VDC
  • Dimming
    1-10V/PWM
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    93.5(Typ)
  • Termination Style
    Lead Wire
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    620
  • Diameter
    144 mm
  • Mounting
    Screw
  • Package Height
    35 mm
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

Documentación y Recursos

Hojas de datos
Recursos de diseño