Arrow Electronic Components Online
GP2S700HCP|SHARP|simage
GP2S700HCP|SHARP|limage
フォトインタラプター

GP2S700HCP

Photointerrupter Reflective Phototransistor 4-Pin SMT

Sharp
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Reflective
  • Number of Channels per Chip
    1
  • Maximum Rise Time (ns)
    100000
  • Maximum Fall Time (ns)
    100000
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    4
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño