Arrow Electronic Components Online
GBLC24CILFT7|PROTEK|simage
GBLC24CILFT7|PROTEK|limage
ESD Suppressors

GBLC24CI-LF-T7

ESD Suppressor Diode TVS Bi-Dir 24V 43Vc 2-Pin SOD-323 T/R

ProTek Devices
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    24
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Clamping Voltage (V)
    43
  • Maximum Peak Pulse Current (A)
    1
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    250
  • Capacitance Value (pF)
    0.6(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.45(Max) mm
  • Package Length
    1.9(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño