Power Relays
G7L-1A-TUB-J-CB-AC100/120
Power Relay 100/120VAC 30A SPST-NO(52.5mm 33.5mm 47mm) Bracket
OmronEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
SPST-NO
Contact Form
1 Form A
AC Coil Voltage (V)
100|120
Coil Current (mA)
17 to 20.4
Coil Resistance (Ohm)
5.26K
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Maximum Pick-Up Voltage
75VAC
Minimum Dropout Voltage
18VAC
Maximum AC Switching Voltage (V)
250
Maximum Switching Current (A)
30
Maximum Switching Power
6.6kVA
Operate Time (ms)
30
Release Time (ms)
30
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Bracket Mount
Termination Style
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
90
Product Length (mm)
52.5
Product Depth (mm)
33.5
Product Height (mm)
47

