Arrow Electronic Components Online
G5Q1A4DC12|OMRON|limage
G5Q1A4DC12|OMRON|simage
Power Relays

G5Q-1A4 DC12

Power Relay 12VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT

Omron
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.41.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    720
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    277
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5(NO)/3(NC)DC|10(NO)/3(NC)AC
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    200000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    6.5
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    10.3
  • Product Height (mm)
    16.2

Documentación y Recursos

Hojas de datos
Recursos de diseño