Arrow Electronic Components Online
FX11LA80S8SV71|HIROSE|simage
FX11LA80S8SV71|HIROSE|limage
Cabezales del conector y receptáculos PCB

FX11LA-80S/8-SV(71)

Conn Board to Board RCP 80Siganl/8Ground POS 0.5mm Solder ST SMD Tray

Hirose Electric
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    80Siganl/8Ground
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.3
  • Maximum Voltage Rating
    50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Length (mm)
    31
  • Product Depth (mm)
    6.2
  • Product Height (mm)
    1.65
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño