Arrow Electronic Components Online
No Image Available
Fusibles

FWP-400A

Fuse 400A 700V Bolt Down Tap 50.8 X 72.14mm Carton CSA/UL

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Application
    Motor Circuit
  • Fuse Size (mm)
    50.8 X 72.14
  • Current Rating (A)
    400
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum DC Voltage Rating (V)
    700
  • Maximum Power Dissipation (W)
    78
  • Typical Melting I2t (A²S)
    31000
  • Termination Style
    Tap
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    771.11
  • Product Length (mm)
    72.14
  • Product Diameter (mm)
    50.8
  • Mounting
    Bolt Down
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño