Arrow Electronic Components Online
FMB2907A|ONSEMI|limage
FMB2907A|ONSEMI|simage
GP BJT

FMB2907A

Trans GP BJT PNP 60V 0.6A 700mW 6-Pin TSOT-23 T/R

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.3@15mA@150mA|2.6@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@15mA@150mA|1.6@50mA@500mA
  • Maximum DC Collector Current (A)
    0.6
  • Minimum DC Current Gain
    75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño