ボックス・エンクロージャ・ラック
FIT0725
Plastic Project Box Enclosure for FireBeetle - 3.15 x 1.61 x 0.79 inch
DFRobotEspecificaciones técnicas del producto
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
3923.10.90.00
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Product Length (Metric) (mm)
96.3
Product Depth (Metric) (mm)
41
Product Height (Metric) (mm)
20
Mounting
Flange Mount

