Indicadores de audio y alertas
F-B-P1405ISB LF
Audio Transducer 3VDC 16VDC 8mA 5VDC 75dBAdBA 3500Hz to 4500Hz Surface Mount Solder Pad
DIGISOUND-Electronic GmbHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Maximum Resonant Frequency (Hz)
4500
Frequency Range (Hz)
3500 to 4500
Minimum Sound Pressure (dBA)
75dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
16VDC
Maximum Supply Current (mA)
8
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
14.3
Product Depth (mm)
14.3
Product Height (mm)
8