Arrow Electronic Components Online
ESK477M025AH1EA|KEMET|simage
ESK477M025AH1EA|KEMET|limage
Capacitor Aluminum Electrolytic

ESK477M025AH1EA

Cap Aluminum Lytic 470uF 25V 20% (10 X 12mm) Radial 5mm 0.46A 2000h 85°C Ammo

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • IR (mA)
    0.46
  • IL (uA)
    117@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12
  • Lead Diameter (mm)
    0.6

Documentación y Recursos

Hojas de datos
Recursos de diseño