Arrow Electronic Components Online
ERJS1DF5901U|PANASONI|simage
ERJS1DF5901U|PANASONI|limage
Ensambles fijos de resistores en una sola superficie

ERJS1DF5901U

Res Thick Film 2010 5.9K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5.9K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.75 (3/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    2010
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2010
  • Product Length (mm)
    5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.027
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño