Arrow Electronic Components Online
ERJB2BJ5R6V|PANASONI|simage
ERJB2BJ5R6V|PANASONI|limage
Ensambles fijos de resistores en una sola superficie

ERJ-B2BJ5R6V

Res Thick Film 0612 5.6 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    5.6
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    Yes
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0612
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0612
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.55
  • Product Weight (g)
    0.011
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.15
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño