Arrow Electronic Components Online
EP2SGX90EF1152C4N|ALTERA|simage
EP2SGX90EF1152C4N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP2SGX90EF1152C4N

FPGA Stratix® II GXFamily 90960Cells 732.1MHz 1.2V 1152-Pin FC-FBGA Tray

Altera
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    3A991d.
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® II GX
  • Process Technology
    90nm
  • User I/Os
    558
  • Number of I/O Banks
    6
  • Shift Registers
    Utilize Memory
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    90960
  • Number of Multipliers
    192 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    4414.5
  • Total Number of Block RAM Memories
    4+408+488
  • IP Core
    Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Viterbi Compiler, High-Speed Parallel Decoder|Video LVDS SerDes Transmitter/Receiver|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller
  • Provider Name
    Altera/CAST, Inc/Microtronix Inc/Mobiveil, Inc/Eureka Technology Inc
  • Device Logic Units
    90960
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    8
  • Transceiver Channels
    12
  • Transceiver Speed (Gbps)
    6.375
  • Dedicated DSP
    48
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Opr. Frequency (MHz)
    732.1
  • Speed Grade
    4
  • GMACs
    50.4
  • Mega Multiply Accumulates per Second
    50400
  • Differential I/O Standards
    LVPECL|LVDS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS|SSTL|HSTL
  • Maximum I/O Performance
    6.375Gbps
  • External Memory Interface
    DDR2 SDRAM|RLDRAM II|QDRII+SRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3|1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1152
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1152
  • Lead Shape
    Ball
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño