Capacitor Aluminum Electrolytic
EMVH350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
CHEMI-CONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.4
Equivalent Series Resistance Type
Low
IR (mA)
0.22
IL (uA)
35@2Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10