Arrow Electronic Components Online
ELG10042B|MEANWELL|limage
ELG10042B|MEANWELL|simage
Suministros de energía LED

ELG-100-42B

AC/DC LED Power Supply 95.76W Single 6-Pin

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 42
  • Maximum Output Current (mA)
    2280
  • Output Power (W)
    95.76
  • Input Voltage Range
    180VAC to 295VAC
  • Dimming
    0-10V/PWM/Resistor
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    750
  • Mounting
    Screw
  • Package Height
    35.5
  • Package Width
    63
  • Package Length
    199
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño