Arrow Electronic Components Online
EEVFK1V152MCUTTAPE|PANASONI|simage
EEVFK1V152MCUTTAPE|PANASONI|limage
Capacitor Aluminum Electrolytic

EEV-FK1V152M-CUT TAPE

Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1500uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.035@20°C@100kHz
  • IR (mA)
    1.8
  • IL (uA)
    525@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    16 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    16.5
  • Product Weight (g)
    5.05
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentación y Recursos

Hojas de datos
Recursos de diseño