Arrow Electronic Components Online
EEUFC1C332|PANASONI|simage
EEUFC1C332|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FC1C332

Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Bag Automotive AEC-Q200

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    3300uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.022@20°C@100kHz
  • IR (mA)
    2.51
  • IL (uA)
    528@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    35
  • Product Weight (g)
    7.6
  • Lead Diameter (mm)
    0.8
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño