Montajes superficiales de inductores
ECS-HCMPI-0503Q-2R2M-T
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz 9.7A 0.0145Ohm DCR T/R
ECS Inc InternationalEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9.7
Maximum Saturation Current (A)
9
Maximum DC Resistance (Ohm)
0.0145
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.7
Mounting
Surface Mount
Maximum Product Depth (mm)
5.5
Maximum Product Height (mm)
3.1

