Arrow Electronic Components Online
ECS80167STR|ECS|simage
ECS80167STR|ECS|limage
水晶

ECS-80-16-7S-TR

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 4-Pin SMD T/R

ECS Inc International
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    16
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Length
    12.5(Max)
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño