Interfaces especializadas
DS90UB635TRHBTQ1
4.16-Gbps FPD-Link III CSI-2 Serializer Automotive AEC-Q100
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Category
Serializer With CSI-2 Interface
Interface Type
CSI
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89|3.6
Maximum Supply Current (mA)
225
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32

