Arrow Electronic Components Online
DFR0379|DFROBOT|simage
DFR0379|DFROBOT|limage
Power Management Development Boards and Kits

DFR0379

20W Adjustable DC-DC Buck Converter with Digital Display

DFRobot
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.25 to 37
  • Typical Output Power (W)
    20
  • Output Current (mA)
    3000
  • Input Voltage Range
    4VDC to 40VDC
  • Efficiency (%)
    88
  • Supported Device
    LM2596
  • Packaging
    Bag
  • Product Weight (g)
    22
  • Product Length (mm)
    66
  • Product Depth (mm)
    36

Documentación y Recursos

Hojas de datos
Recursos de diseño