Arrow Electronic Components Online
DEM5W1P|ITT|simage
DEM5W1P|ITT|limage
Conectores D-subminiatura

DEM-5W1P

Conn D-Sub PIN 4Signal/1Cavity POS Solder Cup ST Panel Mount 4 Terminal 1 Port

ITT Cannon
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    4Signal/1Cavity
  • Number of Terminals
    4
  • Number of Ports
    1
  • Number of Rows
    2/1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Yellow Chromate Over Zinc
  • Shell Size
    E
  • Product Length (mm)
    30.81
  • Product Depth (mm)
    17.41
  • Product Height (mm)
    12.55
  • Housing Color
    Black
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño