Arrow Electronic Components Online
DDMV24X7PYK87|ITT|simage
DDMV24X7PYK87|ITT|limage
Conectores D-subminiatura

DDMV24X7PYK87

Conn D-Sub PIN 7Power/17Signal POS Solder ST Thru-Hole 24 Terminal 1 Port

ITT Cannon
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    7Power/17Signal
  • Number of Terminals
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5/7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Less Contact
    No
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentación y Recursos

Hojas de datos
Recursos de diseño